Contactez-moi quand le produit sera à nouveau en stock
Quantité | Prix (hors TVA) |
---|---|
1+ | 1,650 € |
10+ | 1,230 € |
50+ | 1,110 € |
100+ | 0,988 € |
250+ | 0,927 € |
500+ | 0,925 € |
1000+ | 0,924 € |
2500+ | 0,922 € |
Informations produit
Aperçu du produit
The TSC1021BIYPT is a high-side Current Sense Amplifier for use with LED current measurement. The TSC1021 measures a small differential voltage on a high-side shunt resistor and translates it into a ground-referenced output voltage. The TSC1021 has been specifically designed for automotive conditions of load-dump protection up to 60V, reverse-battery protection up to -32V, ESD protection up to 4kV and internal filtering for EMI performance. Input common-mode and power supply voltages are independent - the common-mode voltage can range from 2.8 to 30V in operating conditions and up to 60V in absolute maximum ratings while the TSC1021 can be supplied by a 5V independent supply line.
- Wide input common-mode voltage range
- EMI filtering
- -32 to 60V (reversed battery and load-dump) Wide common-mode surviving range
- 300μA Low current consumption
Spécifications techniques
Haut potentiel
TSSOP
-40°C
3.5V
105dB
Montage en surface
-
No SVHC (21-Jan-2025)
1 amplificateur
TSSOP
-
800kHz
8Broche(s)
125°C
5.5V
0
-
MSL 3 - 168 heures
1.5µV
7µA
800kHz
Documents techniques (2)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Morocco
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit