manifestez votre intérêt ici
Quantité | Prix (hors TVA) |
---|---|
1+ | 35,100 € |
Informations produit
Aperçu du produit
The Heat Sink Compound - Grey Ultra Max™ in its 10g syringe format offers exceptional thermal management for high-performance applications. Its advanced high-density formula, infused with heat-conductive metal oxide, ensures outstanding thermal conductivity and superior stability in extreme conditions. This non-curing, flowable thermal paste is electrically insulating, making it safe for use in sensitive environments, and performs reliably across a wide temperature range from -40°C to 150°C, withstanding peaks up to 200°C. Conveniently packaged in a 5cc syringe, it is easy to apply and perfect for professional or industrial use. Fully compliant with RoHS 3 and REACH standards, this compound guarantees over 8 years of dependable performance, making it a trusted choice for demanding thermal management solutions.
- Professional-grade thermal paste designed for high-performance heat dissipation
- Ultra Max™ high-density formulation ensures superior thermal conductivity and high-temperature stability
- Non-curing and flowable design for easy application and reliable performance
- Electrically insulating for added safety in sensitive electronic environments
- Durable 10g syringe format provides ample material for multiple applications
- Compliant with RoHS 3 and REACH standards, meeting global safety and environmental guidelines
- Long shelf life and operating reliability exceeding 8 years under optimal conditions
Spécifications techniques
Seringue
10g
No SVHC (21-Jan-2025)
-
-
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit