sans TVA

Broadcom BCM2835 Cartes Raspberry Pi:

2 produit(s) trouvé(s)

Raspberry Pi Computers: Complete Selection of ARM SBC Mainboards with GPIO, HDMI & USB

We offer the full lineup of official Raspberry Pi boards, from the energy efficient Raspberry Pi Zero to the high-performance Raspberry Pi 4 and Raspberry Pi 5 with upgraded ARM Cortex A76 CPU, GPU enhancements, and PCIe expansion. Each board supports a wide range of applications, from GPIO based hardware control to 4K video output and headless IoT device deployments. Designed with Broadcom chipsets, onboard Wi-Fi, Bluetooth, Gigabit Ethernet, microSD storage, and compatibility with Raspberry Pi OS, these boards are ideal for prototyping, home automation, digital signage, kiosk, robotics, and industrial automation systems. Whether you need USB 3.0 for high speed data transfer, PoE for network powered setups, or dual micro HDMI outputs for multimedia, our stock covers it all - ready for immediate shipping to your bench or production line.

Afficher davantage
Afficher
Acheteur
Ingénieur
Fabricant
Type SOC
Type de coeur
Nbre de cœurs
GPU
Vitesse de processeur
Taille mémoire, RAM
Ports USB
Ports Ethernet
Ports HDMI
Interface Audio/Vidéo
E/S usage général
Interface afficheur
Support de carte mémoire
Interface caméra
Connectivité Bluetooth
Prise d'alimentation
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
3677847

RoHS

Pièce
1+
21,560 €
Total:21,56 €
Min : 1 / Mult : 1
Broadcom BCM2835
ARM1176JZF-S (ARM v6), 32 bits
1Cores
VideoCore IV
700MHz
512MB
USB 2.0 x 4
Ethernet 10/100M
HDMI pleine taille x1
Prise audio 3,5mm
40Broche(s)
Supporté
microSD
CSI-2
Pas disponible
Connecteur micro USB
3773515

RoHS

Pièce
1+
17,340 €
Total:17,34 €
Min : 1 / Mult : 1
Broadcom BCM2835
ARM1176JZF-S (ARM v6), 32 bits
1Cores
VideoCore IV
700MHz
512MB
USB 2.0 x 1
-
HDMI pleine taille x1
Prise audio 3,5mm
40Broche(s)
Supporté
microSD
Supporté
Bluetooth 4.2 BLE
MicroUSB ou GPIO
1-2 sur 2 articles
sur 1 page(s)
Trade Account