Informations produit
Aperçu du produit
The TWR-MC-LV3PH is a low voltage, three phase motor control tower system module. This module uses the MC33937A three phase field effect transistor pre driver. This FET predriver designed for three phase motor control and similar applications. The three phase low voltage motor control board is a peripheral tower system module. With one of the available MCU tower modules accommodating a selected microcontroller it provides a ready made, software development platform for one third horsepower off line motors. Feedback signals are provided that allow a variety of algorithms to control three phase PMSM and BLDC motors. This tower module will operate off DC input voltages of 12V to 24V, 8A. The module contains reverse polarity protection circuitry. The TWR-MC-LV3PH is intended to be powered from an external power supply of 12V to 24V, 4A to 8A depending on the motor used. The module includes 5.0V and 3.3V supplies which are capable of providing power to the entire tower system.
- Power supply voltage input from 12Vdc to 24Vdc, extended up to 50Vdc
- Output current up to 8A
- Power supply reverse polarity protection circuitry
- Three phase bridge inverter (Six MOSFET's)
- Three phase MOSFET gate driver with over current and under voltage protection
- Three phase and DC bus current sensing shunts
- Encoder/hall sensor sensing circuitry
- Three phase back EMF voltage sensing circuitry
- Low voltage onboard power supplies
- Motor power and signal connectors
Applications
Contrôle Moteur
Contenu
TWR-MC-LV3PH module, BLDC motor, Power supply, Quick start guide document.
Remarques
Portez des lunettes de sécurité et prenez soin d'éviter de toucher le moteur ou les circuits avec des vêtements, des cravates ou des bijoux.
Spécifications techniques
NXP
-
S08JM
Carte de développement pour module Vertical de commande de moteur, moteur BLDC, alimentation, guide de démarrage rapide
No SVHC (15-Jan-2019)
S08
MC9S08JM60
NXP Tower System
Compute Module 3+ Series
Documents techniques (2)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :United States
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit