Vous en voulez davantage ?
Quantité | Prix (hors TVA) |
---|---|
1+ | 3,970 € |
10+ | 3,010 € |
25+ | 2,770 € |
50+ | 2,640 € |
100+ | 2,500 € |
500+ | 2,300 € |
Informations produit
Aperçu du produit
HT2DC20S20/F/RSP is a HITAG 2 based transponder IC that is highly integrated and do not need any additional components besides the HITAG 2 transponder IC and the external coil. Data are transmitted bidirectionally, in half duplex mode, between Read Write Device (RWD) and HITAG transponder IC. To achieve mainstream security, data may be transmitted enciphered. HITAG 2 transponder IC offers a memory of 256bit. Custom specific configuration of the transponder IC is possible by using the configuration page. The configuration page allows the selection of different modes and access possibilities and also the configuration of the memory. The pages of the memory can be protected against read or write access by setting corresponding memory flags. Application includes logistics, livestock tracking, asset tracking, gas cylinder ID, casino - gambling, industrial automation.
- Identification transponder for use in contactless applications
- Data transmission and energy supply via RF link, no internal battery
- Reading distance same as writing distance
- 10 years non-volatile data retention, 100000 erase/write cycles
- Selective read/write protection of memory content
- Two coding schemes for read operation: BioPhase and Manchester coding
- Effective communication protocol with outstanding data integrity check
- Read/write mode multi-tag operation possible because of special HALT-function
- Emulation of standard industrial read-only transponders
- PLLMC package, junction temperature range from -55°C to +140°C
Spécifications techniques
RFID
256bit
No SVHC (27-Jun-2024)
125kHz
HITAG 2 Series
Documents techniques (2)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Thailand
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit