Informations produit
Aperçu du produit
The LUXEON mid power series Mid-power LED is tested and binned at 100mA, with current pulse duration of 20ms. All characteristic charts where the thermal pad is kept at constant temperature (25°C typically) are measured with current pulse duration of 20ms. LUXEON® 5630 delivers optimized performance in combination with quality of light needed for distributed light source applications. In addition to delivering specified correlated colour temperature and colour rendering combinations, these emitters deliver the efficacy and lumen output required by the indoor illumination markets. This document contains the performance data needed to design and engineer applications based on LUXEON 5630 emitters.
- High efficacy for sustainable design
- Widely adopted 5630 package
- Minimum 80 CRI for quality indoor lighting
- ANSI compliant 1/6th colour binning
Applications
Eclairage LED, Industrie
Spécifications techniques
Blanc froid
-
120°
100mA
5.3mm
SMD-4, Fil plat, Pad exposé
-
Rectangulaire
LUXEON Mid Power
80
34lm
3.1V
6500 K
3mm
-
-
0.9mm
No SVHC (07-Jul-2017)
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :United States
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit