Vous en voulez davantage ?
Quantité | Prix (hors TVA) |
---|---|
1+ | 144,770 € |
5+ | 115,820 € |
10+ | 113,500 € |
Informations produit
Aperçu du produit
The JC030 series Single-axis Fingertip Rocker Switch developed for applications where compact size and minimal above panel height is paramount. It is very low profile whilst still providing precise fingertip control in one axis. It is designed for use with an electronic controller, the conductive plastic elements in the JC025 generate analogue and switched reference signals proportional to the distance and direction over which the rocker is moved. The analogue output can be configured to provide signals for fault detection circuits within the controller. A centre tap on the analogue track provides an accurate voltage reference for the centre position or a zero point for a bipolar supply voltage. The use of these rockers in a control panel allows designers to develop very low profile assemblies whilst still maintaining the functionality of a much larger single axis joystick.
- IP65 Protection rating
- Operating life is excess of 5 million cycles
Spécifications techniques
On-Off-On
Non lumineux
Noir
JC030 Series
-
200mA
-
-
No SVHC (17-Jan-2022)
-
Montage sur panneau
200mA
-
35V
35V
-
-
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Great Britain
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit