Vous en voulez davantage ?
Quantité | Prix (hors TVA) |
---|---|
1+ | 55,890 € |
Informations produit
Aperçu du produit
DC1018B-B demonstration circuit showcases the LT4356-2 surge stopper in a 12V, 3A application. Input transients of up to 60V are limited to 16V at the output, sustained overvoltage conditions cause the limiter to trip off and retry after the overvoltage is removed. LEDs indicate the presence of +12V input and output, as well as state of the fault output, FLT# and enable output, EN. Input and output connections are made by 93 mil turrets which if removed, accommodate insertion of up to 12 gauge wires for in-situ testing. Typical applications include servers, routers, switches, mass storage, fan trays and automotive modules.
- For automotive applications up to 3A
- Triple layout for D-Pak, D2-Pak or S-8 MOSFETs
- 0.093" turret holes accommodate 12AWG wire
- LEDs show input, outputs, fault and enable
- Easily modified for up to 20A
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
Gestion de l'alimentation – Régulateur de tension
Carte de démonstration LT4356-2
No SVHC (21-Jan-2025)
LT4356-2
Régul. protection contre les surtensions
-
Documents techniques (2)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Philippines
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit