Contactez-moi quand le produit sera à nouveau en stock
Quantité | Prix (hors TVA) |
---|---|
1+ | 72,670 € |
Informations produit
Aperçu du produit
DC2753A is a LTM8074 1.2A step-down silent switcher µModule regulator demonstration board. Demonstration circuit 2753A features the LTM®8074EY µModule regulator, a tiny high performance high efficiency step-down regulator with Silent Switcher® architecture. DC2753A has an operating input voltage range of 3.4V to 40V and is able to provide an output current of up to 1.2A. The output voltage can be programmed from 0.78V up to 15V. The LTM8074EY is a complete DC/DC point of load regulator in a thermally enhanced 4mm x 4mm x 1.82mm BGA package requiring only a few input and output capacitors. The demo board also has a conducted EMI filter installed.
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
Gestion d'alimentation
Carte de démonstration LTM8074EY#PBF
-
LTM8074EY#PBF
Abaisseur DC / Régulateur DC
-
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Philippines
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit