Vous en voulez davantage ?
Quantité | Prix (hors TVA) |
---|---|
1+ | 146,400 € |
5+ | 143,470 € |
10+ | 140,540 € |
25+ | 137,620 € |
50+ | 134,690 € |
Informations produit
Aperçu du produit
DVC 1000 is a voltage transducer designed for the electronic measurement of voltage—DC, AC, pulsed, etc.—with galvanic separation between the primary and secondary circuits. Applications include AC variable speed and servo motor drives, static converters for DC motor drives, battery-supplied applications, uninterruptible power supplies, power supplies for welding applications, single or three-phase inverters, auxiliary converters, and substations. It is suitable for industrial and railway applications, both in fixed installations and onboard systems. Standards are EN 50155: 2021, EN 50121-3-2: 2016, IEC 62497-1: 2010, IEC 61000-6-2: 2016, IEC 61000-6-4: 2016, IEC 61800-3: 2005, IEC 61010-1: 2010, IEC 61800-5-1: 2007, IEC 62109-1: 2010, UL 508: 2018.
- Bipolar and insulated measurement up to 1500V, current output
- Panel and DIN rail mounting, push-in connections
- Built-in device, ingress protection rating IP 20, 5 years warranty
- Low consumption and low losses, compact design
- Very low sensitivity to common mode voltage variations
- Excellent accuracy (offset, sensitivity, linearity), fast delay time
- Low temperature drift, high immunity to external interferences
- Frequency bandwidth is 35KHz (-3dB) typ, 20KHz (-1dB) typ
- Total primary power loss is 0.08W (at UP N) typ
- Ambient operating temperature range from -40 to 85°C
Spécifications techniques
Transformateur de tension
AC, DC, Pulsé
24V
1kV
Rail DIN
30mA
85°C
DVC Series
15V
± 15V to 24V
1.7%
-
51mm
-40°C
0.2%
No SVHC (27-Jun-2024)
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Switzerland
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit