Vous en voulez davantage ?
Quantité | Prix (TVA incluse) |
---|---|
1+ | 13,392€ |
10+ | 9,672€ |
100+ | 7,596€ |
250+ | 7,560€ |
500+ | 7,512€ |
1000+ | 7,380€ |
Informations produit
Aperçu du produit
The NBLC75BVZ17 is a rearTWIST HD Large BNC Cable Connector for large cable used on long runs and high data rates (HD). This BNC cable connector has gold-plated brass contacts and bayonet locking device. This BNC cable connector offers a true 75Ω design and is perfectly suitable for HD applications. The patented rearTWIST boot guarantees easy access even in high density applications. The connector is suitable for Belden 7731A (ANH), Draka 1.6/7.3AF, RG 11, Klotz V16/72, Canford SDV-HD, Nexans HF 75 1,6/7,2 02Y(ST)C(ST)H, Percon VK9 cables.
- rearTWIST principle locking/unlocking using easily accessible soft touch boot (patent DE 100 48507)
- True 75Ω design meets stringent HDTV/DVD requirements
- Leading area avoids tilting due to side forces to protect contacts from deformation
- Snug-fit centre pin insert provides tactile feedback
- Shield & jacket crimp technology prevents problem of an exposed grounding braid on cable assemblies
- Excellent cable protection and retention
- Precise Swiss machined brass parts for outstanding durability
- ≤3mΩ Contact resistance (inner)
- ≤2mΩ Contact resistance
- <gt/>5GΩ Insulation resistance
- <lt/>50V Voltage rating
- -30 to +85°C Temperature range
Spécifications techniques
Coaxial BNC
A sertir
Belden 7731A, Draka 1.6/7.3 AF, RG11
Contacts plaqués or
Montage sur câble
No SVHC (21-Jan-2025)
Fiche droite
75ohm
Laiton
-
rearTWIST
No SVHC (10-Jun-2022)
Documents techniques (1)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Switzerland
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit