Informations produit
Aperçu du produit
The HI3-0508-5Z is a monolithic CMOS Multiplexer that includes an array eight analog switches, a digital decoder circuit for channel selection, voltage reference for logic thresholds and an enable input for device selection when several multiplexers are present. The Dielectric Isolation (DI) process used in fabrication of these devices eliminates the problem of latchup. DI also offers much lower substrate leakage and parasitic capacitance than conventional junction isolated CMOS. The switching threshold for each digital input is established by an internal +5V reference, providing a guaranteed minimum 2.4V for logic "1" and maximum 0.8V for logic "0". This allows direct interface without pullup resistors to signals from most logic families, CMOS, TTL, DTL and some PMOS. For protection against transient overvoltage, the digital inputs 200 resistor and diode clamp to each supply.
- TTL/CMOS Compatible
- 250ns Access time
- No Latch-Up
Remarques
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Spécifications techniques
Multiplexeur analogique
1Circuit(s)
± 15V
16Broche(s)
180ohm
-
-
0°C
-
-
Alimentation simple & double
180ohm
DIP
8Canal(aux)
180ohm
8:1
Traversant
75°C
-
No SVHC (19-Jan-2021)
Documents techniques (4)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Malaysia
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit