Contactez-moi quand le produit sera à nouveau en stock
Quantité | Prix (TVA incluse) |
---|---|
1+ | 694,740€ |
Informations produit
Aperçu du produit
ES-346 is a 4 port RS422/485 Ethernet to serial adapter. Ethernet to Serial device server providing access to four RS422/485 serial ports. Data transfer rates up to 1,000,000 baud rates, coupled with 1Mbit/s line drivers deliver uncompromising performance. Our ES range provides simple instant networked serial ports. RS485 - 1 twisted pair- half duplex configuration with autogating provides trouble free data transmission due to automatic control of data direction. A web interface allows secure configuration and control of the serial ports over a local network or the internet using any browser.
- 10/100Base TX Ethernet port
- User friendly interface, simple to use, powerful in operation
- Web configuration and RFC2217 compliant interface
- IP-30 rated enclosure, LED status indication, no software required
- Serial port tunnelling (individually configurable) allows serial cable replacement over any distance
- Power supply included with screw fix connector (5-30VDC)
- Simple operation for each and every operating system
- Lifetime warranty
- Operating temperature range from 0 to 55°C
- 1.45W typical power consumption
Spécifications techniques
1Port(s)
10Mbps, 100Mbps
No SVHC (25-Jun-2025)
4 Ports
1x RJ45, 4x DB9 Mâle
Documents techniques (3)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Great Britain
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit