Vous en voulez davantage ?
Quantité | Prix (TVA incluse) |
---|---|
1+ | 88,068€ |
Informations produit
Aperçu du produit
UIOSTICKTOBO1 is an interface device for controlling Infineon boards/kits during run time. Enables the connection between the evaluation board and USB for SPI programming and monitoring by using the Config Wizard software which can be downloaded via the Infineon Toolbox. Plugs into the evaluation board via a standard 16-pin connector and allows easy interface to the microcontroller via USB for SPI, LIN communication etc. The uIO-Stick provides two exclusive functions Infineon Embedded power BSL support and Run-time control - programming and monitoring.
- Communication with the connected device via LIN, SPI and UART
- Four GPIOs
- PWM signal generation up to 20KHz
- Measurement of analogue voltages up to 20V
- Read and keep functionality to detect reset of the connected device
- USB HID device, so no additional driver installation required
- UIO Stick can power a target device
- Connected device can also be powered by external power supply for higher current
- 3 on-board status LEDs
- Additional BSL updater GUI for BSL communication with Embedded power devices
Avertissements
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Spécifications techniques
Interface
Infineon
-
No SVHC (21-Jan-2025)
USB vers SPI
XMC4200
Carte d'évaluation Stick USB XMC4200
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Germany
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit