Contactez-moi quand le produit sera à nouveau en stock
Quantité | Prix (TVA incluse) |
---|---|
1+ | 89,400€ |
5+ | 87,600€ |
10+ | 85,788€ |
Informations produit
Aperçu du produit
The D4BS series Safety-door Switch special operation key positively pulls apart the contacts from each other and contributes to the safety of the production site. The exclusive-use operation key is provided to assure accurate switching operation. A triangular set zone mark makes it easy to adjust the operating position when inserting the operation key. The switch head is coated with easy-to-see red paint. The mounting direction of the switch head can be varied to any of the four directions. A shearing force contact separating mechanism (NC contact) is employed, which positively pulls apart the contacts from each other by using shearing force if any abnormality such as contact welding should occur in the contact area. There is a difference in level between the NC and NO terminal, which assures easy wiring. The operation plunger employs an oil seal, with which the switch box meets the requirements of IP67 (the sealing capability of the operation key's insertion mouth is IP00).
- Special operation key prevents miss-operation
- IP67 Protection rating
- 4000V Uimp Impulse voltage
- Class I electric shock protection
- -40 to 80°C Wide operating temperature range
Spécifications techniques
D4BS
Vis
10A
-
SPST-1NO / 1NC
400V
-
-
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Japan
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit