Contactez-moi quand le produit sera à nouveau en stock
Quantité | Prix (TVA incluse) |
---|---|
1+ | 266,016€ |
Aperçu du produit
Evaluation kit for the i.MX 7ULP applications processor. It provides platform for rapid evaluation of the i.MX 7ULP which features NXP's advanced implementation of the Arm® Cortex®-A7 core, the Arm Cortex-M4 core, as well as 3D and 2D graphics processing units (GPUs). The EVK enables HDMI output for simple out-of-the-box to bring up but allows reconfiguration for MIPI displays. The EVK is designed as a System-On-Module (SOM) board that connects to an associated baseboard. The SOM provides 1GB LPDDR3, 8MB quad SPI flash, micro SD 3.0 card socket, Wi-Fi/ Bluetooth capability, USB 2.0 OTG with type C connector and an NXP PF1550 power management IC (PMIC). The baseboard provides additional capabilities including a full SD/MMC 3.0 card socket, audio codec, multiple sensors, an HDMI connector and an alternate MIPI display connector.
- NXP PF1550 PMIC, battery socket
- 1GB LPDDR3 running at 400MHz, 8MB quad SPI flash
- Footprint for managed NAND (eMMC/eSD)
- Micro SD 3.0 card socket, full SD/MMC 3.0 card socket
- HDMI connector, MIPI display panel connector
- Bluetooth 4.2/EDR, Wi-Fi 802.11 b/g/n, on-board antenna, external antenna connector
- Wolfson WM8960 audio codec, audio headphone jack, external speaker connection
- USB 2.0 OTG type C connector, micro USB 2.0 OTG type B connector
- USB HSIC interface, Arduino® connector, MFI interface, ADC/DAC connector
- JTAG connector, UART via USB
Contenu
Evaluation kit for i.MX 7ULP application processor-baseboard, Evaluation kit for i.MX 7ULP application processor-System-on-module (SOM), Power supply.
Spécifications techniques
NXP
i.MX
Cortex-A7, Cortex-M4
SoM et carte de base i.MX 7ULP, Alimentation et câble USB, Une carte SD Bootable contenant le système d'exploitation Linux, QSG
No SVHC (27-Jun-2024)
32 bits
ARM
i.MX7ULP
-
Documents techniques (2)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit