Vous en voulez davantage ?
Quantité | Prix (TVA incluse) |
---|---|
1+ | 25,416€ |
6+ | 24,912€ |
Informations produit
Aperçu du produit
92 28 70 ESD is a stainless steel gripping tweezer. It features electrically dissipative coating: Universal tweezer in the ESD version equalize differences in electrical potential between their user and the workpieces in a controlled manner. ESD-tested, black epoxy resin coating with a surface resistance between 10^3 and 10^9ohms. It has wide range of designs: straight, angled, gripping surfaces and handles smooth or serrated, with needle points, narrow or blunt tips. The high quality stainless steel ensures extreme toughness and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials. Its straight tips provide excellent precision and control when picking up and handling small objects. ESD handle versions discharge electrostatic energy through the handles in a gradual and controlled manner (Dissipative 104/109 OHM regarding DIN EN 61340-5-1).
- For the electronics and precision engineering industries
- Antimagnetic to avoid electromagnetic damage
- Stainless steel offers corrosion resistance
- Needle-point tips offer extra-fine gripping on very small components and wire
- Smooth gripping surface will not mar fine components
- Smooth handles minimizes any potential interference with surrounding materials
- 80% anti-magnetic design minimizes magnetic interference
- Dimension is 110 x 10 x 12mm
- DIN EN 61340 -5-1 standard
- 0.20mm tip thickness, 0.25mm tip width
Avertissements
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Spécifications techniques
Précision, ESD
110mm
Corps en acier inoxydable
-
Droit, pointu
-
Pointe en acier inoxydable
No SVHC (27-Jun-2018)
Documents techniques (2)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Switzerland
Pays dans lequel la dernière étape de production majeure est intervenue
Certificat de conformité du produit