Vous en voulez davantage ?
Quantité | Prix (TVA incluse) |
---|---|
1+ | 6,984€ |
10+ | 5,376€ |
50+ | 4,704€ |
100+ | 4,500€ |
250+ | 4,272€ |
500+ | 4,152€ |
Informations produit
Aperçu du produit
The DS1232+ is a MicroMonitor™ Chip features halts and restarts an out-of-control microprocessor, holds microprocessor in check during power transients. The DS1232 MicroMonitor™ chip monitors three vital conditions for a microprocessor of power supply, software execution and external override. First, a precision temperature-compensated reference and comparator circuit monitors the status of VCC. When an out-of-tolerance condition occurs, an internal power fail signal is generated which forces reset to the active state. When VCC returns to an in-tolerance condition, the reset signals are kept in the active state for a minimum of 250ms to allow the power supply and processor to stabilize. The second function the DS1232 performs is pushbutton reset control. The third function is a watchdog timer. The DS1232 has an internal timer that forces the reset signals to the active state if the strobe input is not driven low prior to timeout.
- Automatically restarts a microprocessor after power failure
- Monitors pushbutton for external override
- Accurate 5 or 10% microprocessor power supply monitoring
- Eliminates the need for discrete components
- Space-saving, 8-pin mini-DIP
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
-
1Monitors
5.5V
DIP
Traversant
0°C
-
-
-
4.37V
4,37V
4.5V
Actif à l'état haut, à l'état bas, Open-Drain, Push-Pull
8Broche(s)
610ms
70°C
0
No SVHC (21-Jan-2025)
DIP
Documents techniques (1)
Produits associés
7 produit(s) trouvé(s)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Philippines
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit