Vous en voulez davantage ?
Quantité | Prix (TVA incluse) |
---|---|
100+ | 0,9168€ |
250+ | 0,8604€ |
500+ | 0,8268€ |
1000+ | 0,7584€ |
2500+ | 0,7428€ |
Informations produit
Aperçu du produit
The PCF8563BS/4,118 is a CMOS Real-time Clock (RTC) and Calendar optimized for low power consumption. It provides year, month, day, weekday, hours, minutes and seconds based on a 32.768KHz quartz crystal. A programmable clock output, interrupt output and voltage-low detector are also provided. All addresses and data are transferred serially via a two-line bidirectional I²C-bus. Maximum bus speed is 400kbps. The register address is incremented automatically after each written or read data byte.
- Alarm and timer functions
- Integrated oscillator capacitor
- Internal power-ON Reset (POR)
- Open-drain interrupt pin
Avertissements
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Spécifications techniques
AAAA:MM:SM:JJ:Hr:Min:Sec
Horloge / Calendrier
5.5V
10Broche(s)
-40°C
-
MSL 1 - Illimité
Binaire
1V
HVSON
I2C
85°C
-
No SVHC (27-Jun-2024)
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Thailand
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit