Vous en voulez davantage ?
Quantité | Prix (TVA incluse) |
---|---|
1+ | 278,976€ |
5+ | 278,028€ |
10+ | 277,068€ |
Informations produit
Aperçu du produit
The RES KIT 1206RS is a SMD thick film Resistor Kit suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance. Precious metal terminations are screen printed onto a ceramic base and fired. The resistive element is screen printed and fired and the passivation layer added. Each resistor is trimmed to tolerance by laser. The pre-scribed tile is broken into strips, the end plating is fired on and the strips broken into individual components. Final termination is made by electroplating. Thick film resistor with a high power to size ratio, ideally suited to general purpose use.
- Solder termination
- 5% Tolerance
- 0.25W Power rating
Contenu
CRG Series 1206 SMD thick film resistors.
Spécifications techniques
Résistance couche épaisse, Série CRG, CMS 1206
-
-
No SVHC (21-Jan-2025)
250mW
± 5%
-
Documents techniques (2)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Great Britain
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit