Vous en voulez davantage ?
Quantité | Prix (TVA incluse) |
---|---|
1+ | 18,048€ |
10+ | 14,340€ |
25+ | 13,452€ |
50+ | 12,996€ |
100+ | 12,540€ |
Informations produit
Aperçu du produit
The MCF51AC256ACLKE is a ColdFire family of 32-bit variable-length reduced instruction set (RISC) Microcontroller. The MCF51AC256 series are based on the V1 ColdFire core and operates at processor core speeds up to 50.33MHz. The device features 256kB flash memory, a controller area network (CAN) module, a 16-bit FlexTimer module, 24-channel, 12-bit analog-to-digital converter (ADC) and delivers up to 25MHz in bus frequency. The 32-bit MCF51AC256 is pin-, peripheral- and tool-compatible with the 8-bit S08AC128/96/60/48/32 devices. They share a common set of peripherals and development tools to deliver the ultimate in migration flexibility.
- V1 ColdFire core with background debug module
- 32KB of Static RAM (SRAM)
- Analog comparators (ACMP)
- Analog-to-digital converter (ADC) with up to 24 channels
- Controller-area network (CAN)
- Cyclic redundancy check (CRC)
- Inter-Integrated Circuit (IIC)
- Keyboard interrupt (KBI)
- Multipurpose clock generator (MCG)
- Rapid general-purpose input/output (RGPIO)
- Two serial communications interfaces (SCI)
- Up to two serial peripheral interfaces (SPI)
- Two flexible timer modules (FTM)
- Timer pulse-width modulator (TPM)
Spécifications techniques
Coldfire V1 Family MCF51AC Series Microcontrollers
32 bits
256KB
LQFP
CAN, I2C, SCI, SPI
24Canal(aux)
2.7V
-40°C
Montage en surface
MCF51AC
MSL 3 - 168 heures
Coldfire v1
50.33MHz
80Broche(s)
69E/S
32KB
12 Bits
5.5V
85°C
Coldfire V1
-
No SVHC (27-Jun-2024)
Documents techniques (3)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Malaysia
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit