Informations produit
Produits de remplacement pour C300K10R
1 produit trouvé
Aperçu du produit
The 280 series Corrib® fixed and adjustable vitreous enamel Power Resistor ideal for applications involving high currents at very low resistance values as low as 0.1Ω for the 300W unit. This large heavy-duty resistor is designed to withstand frequent start-stop cycle's characteristic of motor starting, dynamic braking and other similar applications and special order units available to accommodate up to 1500W. It is manufactured with corrugated resistive wire and to accelerate cooling, the wire is securely fused to the ceramic core by the protective vitreous enamel coating to improve durability. This resistor is hollow-core units which can be securely fastened to chassis surfaces with thru bolts and brackets.
- Also available in silicone coating
- Ribbed construction aids in rapid cooling
- Especially constructed for motor starting, dynamic braking
- Designed for equipment requiring low resistance loads at low ohmic values and high current capacity
- High Power Resistor
Spécifications techniques
10ohm
300W
Contact à souder
Bobiné
Haute puissance
215.9mm
-
400°C
No SVHC (10-Jun-2022)
Corrib 280 Series
± 10%
1kV
± 400ppm/°C
Montage sur panneau
-
-
-
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :United States
Pays dans lequel la dernière étape de production majeure est intervenue
Certificat de conformité du produit