Informations produit
Aperçu du produit
The CSNA111 is a closed loop linear Current Sensor is based on the principles of the magnetoresistive or hall effects and the null balance or zero magnetic flux method (feedback system). The magnetic flux in the sensor core is constantly controlled at zero. The amount of current required to balance zero flux is the measure of the primary current flowing through the conductor, multiplied by the ratio of the primary to secondary windings. This closed loop current is the output from the device and presents an image of the primary current reduced by the number of secondary turns at any time. This current can be expressed as a voltage by passing it through a resistor.
- Current sensing up to 1275A (depending on product listing)
- Measures AC, DC and impulse currents
- Rapid response
- High overload capability
- High level of electrical isolation between primary and secondary circuits
- Industrial operating temperature range
- Small size and weight
- 90Ω coil resistance
- 1000 coil turns
- Polycarbonate/ABS blend (UL94-V0) housing
- PCB on 3-pin mounting
- Offset pinout style
Avertissements
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Spécifications techniques
Boucle fermée
± 12V à 15V
AC / DC / Impulsion
-70A à 70A
-70A à 70A
1µs
-
0°C
CSN Series
14.25V
15.75V
0,5%
Effet Hall en boucle fermée
-70A à 70A
0.5%
Traversant
70°C
Documents techniques (4)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit