Vous en voulez davantage ?
Quantité | Prix (TVA incluse) |
---|---|
1+ | 10,044€ |
10+ | 7,740€ |
25+ | 7,428€ |
50+ | 7,200€ |
100+ | 6,972€ |
250+ | 6,816€ |
Informations produit
Aperçu du produit
The HI3-0201-5Z is a single-pole single-throw (SPST) quad monolithic CMOS Analog Switch comprising independently selectable SPST switches which feature fast switching speeds (185ns) combined with low power dissipation (15mW at 25°C). Each switch provides low “ON” resistance operation for input signal voltage up to the supply rails and for signal current up to 80mA. Rugged DI construction eliminates latch-up and substrate SCR failure modes. It provides break-before-make switching and is TTL and CMOS compatible for maximum application versatility. It is ideal components for use in high frequency analog switching. Typical applications include signal path switching, sample and hold circuit, digital filters and operational amplifier gain switching networks.
- TTL/CMOS Compatible
- 15mW Low power dissipation
- 240ns Turn-on time
Remarques
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Spécifications techniques
Commutateur analogique
± 10V à ± 15V
DIP
4Canal(aux)
80ohm
-
Traversant
75°C
-
No SVHC (21-Jan-2025)
Alimentation simple & double
80ohm
16Broche(s)
55ohm
SPST
-
0°C
-
-
Documents techniques (4)
Produits de remplacement pour HI3-0201-5Z
1 produit trouvé
Produits associés
1 produit trouvé
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Taiwan
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit