Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYUASA
Manufacturer Part NoY10-6
Order Code4656655
Product RangeYucel Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 33.290 |
5+ | € 32.250 |
10+ | € 31.270 |
20+ | € 30.350 |
50+ | € 29.740 |
Price for:Each
Minimum: 1
Multiple: 1
€ 33.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYUASA
Manufacturer Part NoY10-6
Order Code4656655
Product RangeYucel Series
Technical Datasheet
Battery Voltage6V
Battery TechnologyLead Acid
Battery Capacity10Ah
Battery Size Code-
Battery TerminalsQuick Connect
External Height94mm
Pack Quantity1
External Width51mm
External Depth151mm
Battery Type / SizeLead-Acid
Weight1.7kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeYucel Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
6V
Battery Capacity
10Ah
Battery Terminals
Quick Connect
Pack Quantity
1
External Depth
151mm
Weight
1.7kg
Battery NEDA Code
-
Product Range
Yucel Series
Battery Technology
Lead Acid
Battery Size Code
-
External Height
94mm
External Width
51mm
Battery Type / Size
Lead-Acid
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.93
UN Hazard Code:2800