Print Page
5,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5000+ | € 0.0395 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
€ 197.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRL0805FR-070R143L
Order Code4152935
Product RangeRL Series
Technical Datasheet
Resistance0.143ohm
Product RangeRL Series
Resistor Case / Package0805 [2012 Metric]
Power Rating125mW
Resistance Tolerance0
Resistor TechnologyThick Film
Temperature Coefficient± 600ppm/°C
Product Length2mm
Product Width1.25mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Technical Specifications
Resistance
0.143ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
0
Temperature Coefficient
± 600ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
RL Series
Power Rating
125mW
Resistor Technology
Thick Film
Product Length
2mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability