Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoPLS600 RACK KIT
Order Code3261390
Product RangePLS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 70.210 |
5+ | € 68.810 |
10+ | € 67.400 |
20+ | € 66.000 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€ 70.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoPLS600 RACK KIT
Order Code3261390
Product RangePLS Series
Technical Datasheet
Accessory Type1U Rack Mount Kit
For Use WithXP Power PLS600 Series Programmable DC Power Supply
Product RangePLS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The PLS600 series is a single output programmable 600W DC power supply. With 12bit D/A & A/D converters embedded, the power supplies come with the capability of reporting voltage and current very accurately. The PLS600 series provides convenient digital rotary controls for voltage and current adjustment. The power supplies also come with rear ports that allow remote control via USB, Ethernet and analog control inputs.
- Precise voltage and current measurement
- Over voltage protection
- Over current protection
- Over power protection
- LXI certified
- See Technical Note for information about XP Power’s plans for the UKCA Marking
Technical Specifications
Accessory Type
1U Rack Mount Kit
Product Range
PLS Series
For Use With
XP Power PLS600 Series Programmable DC Power Supply
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3