Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoJCK3024D12
Order Code1821405
Product RangeJCK30 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 51.100 |
| 5+ | € 49.560 |
| 10+ | € 48.030 |
| 50+ | € 45.990 |
Price for:Each
Minimum: 1
Multiple: 1
€ 51.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJCK3024D12
Order Code1821405
Product RangeJCK30 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max30W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 11.25A
Output Voltage - Output 2-12V
Output Current - Output 21.25A
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
DC / DC Converter MountingThrough Hole
Height10.16mm
Depth50.8mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeJCK30 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- 2:1 Input Range
- High Power Density
- High Efficiency Up to 92%
- Remote On/Off
- 1600 VDC Isolation
Applications
Power Management, DC/DC Converters
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
1.25A
Output Current - Output 2
1.25A
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
50.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
30W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
25.4mm
Height
10.16mm
Input Voltage DC Min
18V
Product Range
JCK30 Series
Alternatives for JCK3024D12
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028