Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoHDA1500PS30-PMB
Order Code4661798
Product RangeHDA1500 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 810.140 |
5+ | € 782.670 |
10+ | € 757.010 |
50+ | € 721.530 |
100+ | € 679.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 810.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoHDA1500PS30-PMB
Order Code4661798
Product RangeHDA1500 Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1Outputs
Output Power Max1.5kW
Output Voltage - Output 130VDC
Output Current - Output 150A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeHDA1500 Series
Product Overview
HDA1500PS30-PMB is a HDA1500 series, programmable, scalable AC-DC power supply in chassis mount package. The HDA1500 series includes active current sharing, an integrated ORing diode for parallel operation, remote on/off control, remote sense functionality. The HDA1500’s programmability, scalability make it ideal for a wide range of test and measurement, factory automation, process control and other industrial technology applications. Also suitable for robotics/ industrial electronics, laser, LED heating applications.
- Single phase input 90 to 264V AC and 5V DC/1A standby supply
- 30V DC output voltage V1
- 0.0A min and 50A max output current
- 92% efficiency
- Fan cooled power supply with 1.5kW output power
- Digital communication protocols: PMBus interface card
- Fully featured signals, controls and Graphical user interface (GUI)
- ITE safety agency approvals
- Parallel operation and 3 year warranty
- Overvoltage, overload and overtemperature protection
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
1.5kW
Output Current - Output 1
50A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage - Output 1
30VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
HDA1500 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.67