Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 111.920 |
5+ | € 108.570 |
10+ | € 105.210 |
50+ | € 100.730 |
100+ | € 94.020 |
Product Information
Product Overview
EPL225 series is an open frame AC-DC power supply with medical (2 x MOPP) and ITE approvals. The EPL225 series maximises efficiency across the load range and minimises no load power consumption minimising heat dissipation, reducing running costs and enabling compliance with the latest environmental goals and legislation. The small footprint, low profile, low noise and comprehensive safety agency approvals allow this versatile product to be used in a wide range of ITE and industrial applications with either class I or class II earth arrangements. Safety approvals are IEC62368-1, EN62368-1, UL62368-1, CSA22.2 No. 234 per cUL, IEC60601: 2005 + A1, ES60601: 2005/(R)2012 CSA C22.2 No.60601-1: 2014, EN60601: 2006 + A12.
- High power density
- Less than 0.5W no load input power
- 3 year warranty
- Output power is 225W, dimension is 101.6 x 50.8 x 32.3mm
- Output voltage is 36V
- Output current is 4.16A convection-cooled, 6.25A forced-cooled
- Fan output is 12V/0.5A
- Efficiency is 93%
- Input voltage is 85 to 264VAC (derate linearly from 100% load at 90VAC to 90% load at 85VAC)
- Operating temperature is -20 to 70°C
Technical Specifications
ITE & Medical
225W
150W
Fixed
6.25A
-
85V
-
-
No SVHC (15-Jan-2018)
1 Output
225W @ 10CFM
85V AC to 264V AC
36VDC
-
-
264V
-
EPL225 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate