Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 111.920 |
5+ | € 108.570 |
10+ | € 105.210 |
50+ | € 103.110 |
100+ | € 101.000 |
Product Information
Product Overview
The EPL225 series maximises efficiency across the load range and minimises no load power consumption minimising heat dissipation, reducing running costs and enabling compliance with the latest environmental goals and legislation. Fully approved for ITE and Industrial applications the EPL225 provides up to 150W when convection cooled and up to 225W when force cooled at just 10 CFM. A 12V / 0.5A fan supply is included to support force cooled applications. The small footprint, low profile, low noise and comprehensive safety agency approvals allow this versatile product to be used in a wide range of ITE and industrial applications
- 225W Forced Cooled (10CFM)
- 150W Convection Cooled
- 2" x 4" Footprint
- High efficiency, up to 95%
- Low Profile, 1.26"
- ITE & Medical Approvals
- 12V Fan Output
- Less Than 0.5W No load input power
Applications
Power Management, Industrial, Medical
Technical Specifications
ITE & Medical
225W
150W
Fixed
10A
-
85V
-
-
No SVHC (15-Jan-2018)
1 Output
225W @ 10CFM
85V AC to 264V AC
15VDC
-
-
264V
-
EPL225 Series
Alternatives for EPL225PS15
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate