Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 45.480 |
5+ | € 44.110 |
10+ | € 42.760 |
50+ | € 40.930 |
100+ | € 38.210 |
Product Information
Product Overview
The DTE06 series are encapsulated 6W DC to DC converters. They have screw terminals for ease of connection and an LED provides clear ‘power good’ indication. Remote On/Off is standard and when inhibited the standby current is just 2.5mA. Isolation is 3kVDC input/output providing excellent separation between supply and load. The modules are fully protected against input undervoltage, short circuit and overload conditions. These features, along with a rugged design and wide operating temperature range make the DTE06 series suitable for a variety of commercial and industrial applications.
- IEC/UL/cUL62368-1 safety approvals
- EN55032 class A with no external components
- Operating temperature range from -40°C to +105°C
- Full power to 80°C
- MTBF greater than 4Mhrs
- Dimension is 2.09 x 1.34 x 1.04" (53.0 x 34.0 x 26.5 mm)
Technical Specifications
ITE
4:1
1 Output
250mA
-
3kV
Fixed
26.5mm
9V
DTE06 Series
Module
6W
24V
-
Regulated
24V
34mm
53mm
36V
No SVHC (15-Jan-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate