Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXC2C256-7TQG144C
Order Code2831281
Product RangeCoolRunner-II XC2C256
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 39.910 |
Price for:Each
Minimum: 1
Multiple: 1
€ 39.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoXC2C256-7TQG144C
Order Code2831281
Product RangeCoolRunner-II XC2C256
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
CPLD Type-
No. of Macrocells256Macrocells
No.of User I/Os118I/O's
IC Case / PackageTQFP
No. of Pins144Pins
Speed Grade7
Process Technology0.18um (CMOS)
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeCoolRunner-II XC2C256
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
CPLD Type
-
No.of User I/Os
118I/O's
No. of Pins
144Pins
Process Technology
0.18um (CMOS)
Operating Temperature Min
0°C
Product Range
CoolRunner-II XC2C256
MSL
-
No. of Macrocells
256Macrocells
IC Case / Package
TQFP
Speed Grade
7
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability