Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part No9915XTDN
Order Code289980
Also Known AsGTIN UPC EAN: 037103490032
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No9915XTDN
Order Code289980
Also Known AsGTIN UPC EAN: 037103490032
Technical Datasheet
Drive Size - Metric-
Blade Length102mm
Overall Length102mm
Blade Diameter4.76mm
Product Range-
Technical Specifications
Drive Size - Metric
-
Overall Length
102mm
Product Range
-
Blade Length
102mm
Blade Diameter
4.76mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0233