Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970250611
Order Code3757953
Product RangeWA-SSTII
Technical Datasheet
591 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.440 |
50+ | € 1.200 |
100+ | € 1.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970250611
Order Code3757953
Product RangeWA-SSTII
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM6
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length25mm
Overall Length25mm
External Width10mm
Product RangeWA-SSTII
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
25mm
External Width
10mm
SVHC
Lead (21-Jan-2025)
Thread Size - Metric
M6
Standoff Type
Hex Female-Female
Overall Length
25mm
Product Range
WA-SSTII
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011669