Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.516 |
10+ | € 0.491 |
100+ | € 0.452 |
500+ | € 0.425 |
1000+ | € 0.424 |
5000+ | € 0.389 |
Product Information
Product Overview
The High Speed Series is your best choice to protect high speed data lines like USB 2.0, DVI or LAN from over-voltage caused by Electrostatic Discharge (ESD), Electrical Fast Transients (EFT) and lightning strikes (Surge), all with a very small capacitance and choice of unidirectional and bidirectional configurations. The WE-TVS series exceeds the requirements outlined in IEC 61000-4-2. The variety of available pin configurations and case sizes lets you choose the ideal part for your design.
- Low clamping voltage
- Sturdy design
- 1pF Typical very low capacitance
- Flow Thru Design for a simple layout
- Rail to rail protection
- ESD protection for 4 high-speed I/O channels and VDD
- -55 to 85°C Operating temperature range
Applications
Communications & Networking, Imaging, Video & Vision, Consumer Electronics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
WE-TVS
5V
SOT-23
6.2V
-
Surface Mount
No SVHC (21-Jan-2025)
Bidirectional
14V
6Pins
6.2V
85°C
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate