Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No810912014
Order Code3222800
Product RangeWE-CLFS Series
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 22.520 |
5+ | € 21.400 |
10+ | € 17.870 |
20+ | € 17.510 |
50+ | € 17.160 |
Price for:Each
Minimum: 1
Multiple: 1
€ 22.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No810912014
Order Code3222800
Product RangeWE-CLFS Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating14A
Filter Type1 Phase
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min2.2mH
Capacitance0.68µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max534µA
Filter Output TerminalsQuick Connect
Product RangeWE-CLFS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Filter Applications
General Purpose
Current Rating
14A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Capacitance
0.68µF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
250VAC
Filter Type
1 Phase
No. of Phases
Single Phase
Inductance Min
2.2mH
Filter Mounting
Chassis Mount
Leakage Current Max
534µA
Product Range
WE-CLFS Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137
Product traceability