Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784787221
Order Code3551641
Product RangeWE-PD2SA Series
Technical Datasheet
929 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.490 |
50+ | € 1.080 |
100+ | € 1.050 |
250+ | € 1.010 |
500+ | € 0.952 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784787221
Order Code3551641
Product RangeWE-PD2SA Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)670mA
Inductor ConstructionShielded
Saturation Current (Isat)580mA
Product RangeWE-PD2SA Series
Inductor Case / Package-
Power Inductor Case7.8mm x 7mm x 5mm
DC Resistance Max0.876ohm
Inductance Tolerance± 25%
Product Length7.8mm
Product Width7mm
Product Height5mm
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
WE-PD2SA Series
Power Inductor Case
7.8mm x 7mm x 5mm
Inductance Tolerance
± 25%
Product Width
7mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
670mA
Saturation Current (Isat)
580mA
Inductor Case / Package
-
DC Resistance Max
0.876ohm
Product Length
7.8mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00078
Product traceability