Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784787047
Order Code3551643
Product RangeWE-PD2SA Series
Technical Datasheet
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.200 |
50+ | € 1.720 |
100+ | € 1.660 |
250+ | € 1.590 |
500+ | € 1.480 |
1000+ | € 1.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784787047
Order Code3551643
Product RangeWE-PD2SA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)3.6A
Product RangeWE-PD2SA Series
Inductor Case / Package-
DC Resistance Max0.029ohm
Inductance Tolerance± 25%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-PD2SA Series
DC Resistance Max
0.029ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
3.6A
Inductor Case / Package
-
Inductance Tolerance
± 25%
Product Width
7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00078
Product traceability