Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784776139
Order Code3551622
Product RangeWE-PD2A Series
Technical Datasheet
68 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.790 |
10+ | € 1.590 |
50+ | € 1.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784776139
Order Code3551622
Product RangeWE-PD2A Series
Technical Datasheet
Inductance39µH
RMS Current (Irms)1.62A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.8A
Product RangeWE-PD2A Series
Inductor Case / Package-
DC Resistance Max0.14ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9mm
Product Height5.4mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
39µH
Inductor Construction
Unshielded
Product Range
WE-PD2A Series
DC Resistance Max
0.14ohm
Product Length
10mm
Product Height
5.4mm
RMS Current (Irms)
1.62A
Saturation Current (Isat)
1.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001712
Product traceability