Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784776127
Order Code3551620
Product RangeWE-PD2A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.090 |
10+ | € 1.860 |
50+ | € 1.690 |
100+ | € 1.660 |
200+ | € 1.560 |
500+ | € 1.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784776127
Order Code3551620
Product RangeWE-PD2A Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)1.95A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.98A
Product RangeWE-PD2A Series
DC Resistance Max0.11ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
27µH
Inductor Construction
Unshielded
Product Range
WE-PD2A Series
Inductance Tolerance
± 20%
Product Width
9mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.95A
Saturation Current (Isat)
1.98A
DC Resistance Max
0.11ohm
Product Length
10mm
Product Height
5.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001712
Product traceability