Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438335150
Order Code3551704
Product RangeWE-MAIA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.800 |
50+ | € 1.350 |
100+ | € 1.240 |
250+ | € 1.150 |
500+ | € 1.070 |
1000+ | € 0.981 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438335150
Order Code3551704
Product RangeWE-MAIA Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)1.71A
Product RangeWE-MAIA Series
Power Inductor Case3mm x 3mm x 1.5mm
DC Resistance Max0.83ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1.5mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
DC Resistance Max
0.83ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
650mA
Saturation Current (Isat)
1.71A
Power Inductor Case
3mm x 3mm x 1.5mm
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000085
Product traceability