Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383130082
Order Code3780920
Product RangeWE-MAIA Series
Technical Datasheet
971 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.804 |
50+ | € 0.676 |
250+ | € 0.633 |
500+ | € 0.595 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 4.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383130082
Order Code3780920
Product RangeWE-MAIA Series
Technical Datasheet
Inductance0.82µH
RMS Current (Irms)1.45A
Inductor ConstructionShielded
Saturation Current (Isat)3.6A
Product RangeWE-MAIA Series
Inductor Case / Package-
Power Inductor Case1.6mm x 1.6mm x 1mm
DC Resistance Max0.144ohm
Inductance Tolerance± 30%
Product Length1.6mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
0.82µH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
Power Inductor Case
1.6mm x 1.6mm x 1mm
Inductance Tolerance
± 30%
Product Width
1.6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.45A
Saturation Current (Isat)
3.6A
Inductor Case / Package
-
DC Resistance Max
0.144ohm
Product Length
1.6mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07811
Product traceability