Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383130047
Order Code3780917
Product RangeWE-MAIA Series
Technical Datasheet
1,407 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.893 |
50+ | € 0.757 |
250+ | € 0.605 |
500+ | € 0.571 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 4.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383130047
Order Code3780917
Product RangeWE-MAIA Series
Technical Datasheet
Inductance0.47µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangeWE-MAIA Series
Power Inductor Case1.6mm x 1.6mm x 1mm
Inductor Case / Package-
DC Resistance Max0.101ohm
Inductance Tolerance± 30%
Product Length1.6mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
1.6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.7A
Saturation Current (Isat)
4.5A
Power Inductor Case
1.6mm x 1.6mm x 1mm
DC Resistance Max
0.101ohm
Product Length
1.6mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07211
Product traceability