Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784231261
Order Code3953342
Product RangeWE-CNSA Series
Technical Datasheet
838 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.779 |
50+ | € 0.631 |
250+ | € 0.597 |
500+ | € 0.567 |
1000+ | € 0.539 |
2000+ | € 0.492 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 3.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784231261
Order Code3953342
Product RangeWE-CNSA Series
Technical Datasheet
DC Current Rating300mA
Inductance367nH
Product RangeWE-CNSA Series
Impedance260ohm
Inductor Case / Package-
Product Length2mm
Product Width1.2mm
Product Height1.2mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
300mA
Product Range
WE-CNSA Series
Inductor Case / Package
-
Product Width
1.2mm
Qualification
AEC-Q200
Inductance
367nH
Impedance
260ohm
Product Length
2mm
Product Height
1.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability