Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784231121
Order Code3953340
Product RangeWE-CNSA Series
Technical Datasheet
1,775 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.779 |
50+ | € 0.642 |
250+ | € 0.607 |
500+ | € 0.576 |
1000+ | € 0.548 |
2000+ | € 0.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 3.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784231121
Order Code3953340
Product RangeWE-CNSA Series
Technical Datasheet
DC Current Rating370mA
Inductance166nH
Product RangeWE-CNSA Series
Impedance120ohm
Inductor Case / Package-
Common Mode Filter Case2mm x 1.2mm x 1.2mm
Product Length2mm
Product Width1.2mm
Product Height1.2mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
370mA
Product Range
WE-CNSA Series
Inductor Case / Package
-
Product Length
2mm
Product Height
1.2mm
SVHC
No SVHC (21-Jan-2025)
Inductance
166nH
Impedance
120ohm
Common Mode Filter Case
2mm x 1.2mm x 1.2mm
Product Width
1.2mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability