Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448014501
Order Code2431568
Product RangeWE-CMBNC Series
Technical Datasheet
366 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 8.600 |
| 10+ | € 6.880 |
| 25+ | € 6.340 |
| 50+ | € 5.870 |
| 100+ | € 5.470 |
| 300+ | € 5.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448014501
Order Code2431568
Product RangeWE-CMBNC Series
Technical Datasheet
Inductance400µH
DC Current Rating4.5A
Product RangeWE-CMBNC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
400µH
Product Range
WE-CMBNC Series
DC Current Rating
4.5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 7448014501
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00243
Product traceability