Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744774118
Order Code2082625
Product RangeWE-PD2 Series
Technical Datasheet
119 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.610 |
50+ | € 1.390 |
100+ | € 1.290 |
250+ | € 1.230 |
500+ | € 1.130 |
1500+ | € 1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744774118
Order Code2082625
Product RangeWE-PD2 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)1.45A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.69A
Product RangeWE-PD2 Series
Power Inductor Case5.8mm x 5.2mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.15ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
18µH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.45A
Saturation Current (Isat)
1.69A
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
DC Resistance Max
0.15ohm
Product Length
5.8mm
Product Height
4.5mm
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability