Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447709220
Order Code1635945
Product RangeWE-PD Series
Technical Datasheet
1,231 In Stock
750 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.450 |
10+ | € 2.240 |
25+ | € 2.230 |
50+ | € 2.110 |
100+ | € 1.970 |
250+ | € 1.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447709220
Order Code1635945
Product RangeWE-PD Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)5.3A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.028ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7447709220 is a SMD Shielded Power Inductor with 1210 case. The WE-PD power inductor with white coating for a higher light efficiency used in LED applications. Hence a pleasant optical design, where beside the circuit board as well the mounted components could now be manufactured in white colour, is possible. Magnetically shielded version which results in a low leakage field. Highest possible current loading for SMD inductors.
- High storage capacity
- Low self-losses
- -40 to 125°C Operating temperature
- Low self losses
- Highest possible current loading
- Operating temperature range -40°C to 125°C
- Suitable for reflow soldering process
- Available in metal and plastic base
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.028ohm
Product Length
12mm
Product Height
10mm
RMS Current (Irms)
5.3A
Saturation Current (Isat)
6.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
Product traceability