Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7445620
Order Code1636137
Product RangeWE-PD4 Series
Technical Datasheet
740 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.930 |
10+ | € 1.690 |
50+ | € 1.580 |
100+ | € 1.480 |
200+ | € 1.460 |
600+ | € 1.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7445620
Order Code1636137
Product RangeWE-PD4 Series
Technical Datasheet
Inductance100µH
Inductor TypePower
RMS Current (Irms)1.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.5A
Product RangeWE-PD4 Series
Inductor Case / Package-
DC Resistance Max0.33ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width10mm
Product Height5mm
Product Overview
The 7445620 is a surface mount unshielded Power Inductor with low-loss ferrite core. This compact size inductor supports 8MHz self-resonant frequency and it is recommended that the temperature of the part does not exceed 125°C under worst case operating conditions.
- 3°C/s Maximum ramp-up rate
- 6°C/s Maximum ramp-down rate
- Reflow solder profile (recommended)
Warnings
Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
100µH
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.5A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Inductor Type
Power
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
DC Resistance Max
0.33ohm
Product Length
12.7mm
Product Height
5mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002661
Product traceability